171-015-103L021

Heilind Number:TEX171-015-103L021
Manufacturer:NorComp
Manufacturer Number:171-015-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-103L021
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-015-103L021

Detailed Description

Introducing the 171-015-103L021, a rugged Male D-Sub 15 Position Straight Solder Cup connector designed for reliable data transmission in harsh environments. With a durable steel shell and Nickel Plated finish, this connector ensures long-lasting performance even in demanding industrial settings. Featuring Gold Flash contact plating, it guarantees secure and low-resistance connections, suitable for signal wire sizes ranging from 20-28 AWG. Operating efficiently in temperatures as low as -50°C and as high as 125°C, it is perfect for a wide range of applications. With a current rating of 5 A and voltage rating of 250 VAC, this connector meets high electrical standards while being RoHS compliant for environmental responsibility. The 171-015-103L021 is part of the 171 series, offering quality and reliability in IO connectivity.