171-015-103L031

Heilind Number:TEX171-015-103L031
Manufacturer:NorComp
Manufacturer Number:171-015-103L031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-103L031
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-015-103L031

Detailed Description

Introducing the 171-015-103L031, a high-performance Male D-Sub 15 Position Straight Solder Cup connector designed for reliable signal transmission in a variety of applications. Part of the 171 series, this Plug connector features Gold Flash contact plating for optimal conductivity and longevity, ensuring consistent performance even in harsh environments. With a wide operating temperature range from -50°C to 125°C and a current rating of 5A, it offers dependable functionality in both extreme cold and hot conditions. The Nickel Plated steel shell provides durability and resistance to corrosion, while RoHS compliance guarantees environmental responsibility. Suitable for use with 20-28 AWG signal wires, this connector is perfect for IO and other high-reliability applications that demand precision and quality. Trust the 171-015-103L031 for seamless connectivity and peace of mind in your projects.