171-015-113R001

Heilind Number:TEX171-015-113R001
Manufacturer:NorComp
Manufacturer Number:171-015-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-113R001
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-015-113R001

Detailed Description

Introducing the 171-015-113R001, a Male D-Sub 15 Position Straight PCB Dip Solder connector from the 171 series. Designed for reliable and efficient connectivity in a variety of applications, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 125°C, it can withstand harsh environmental conditions. The straight mount angle allows for easy PCB installation, while the steel shell with nickel plating ensures durability. Rated for 5A of current and 250VAC of voltage, it is suitable for both low and high-power applications. RoHS compliant for environmental sustainability, this connector is a dependable choice for your connectivity needs.