171-015-113R021

Heilind Number:TEX171-015-113R021
Manufacturer:NorComp
Manufacturer Number:171-015-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-113R021
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-015-113R021

Detailed Description

Introducing the 171-015-113R021, a Male D-Sub 15 Position Straight PCB Dip Solder connector designed for reliable and efficient connectivity. With a contact plating of Gold Flash, this connector ensures optimal signal transmission while maintaining durability. Operating at temperatures ranging from -50°C to 125°C, it is suitable for a wide range of applications. The steel shell with a nickel plated finish not only provides robust protection but also adds a sleek look to any setup. With a current rating of 5A and voltage rating of 250VAC, this connector guarantees high performance in power transmission. RoHS compliant and meticulously engineered for quality, the 171-015-113R021 is the perfect choice for your connectivity needs.