171-015-113R031

Heilind Number:TEX171-015-113R031
Manufacturer:NorComp
Manufacturer Number:171-015-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-113R031
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-015-113R031

Detailed Description

Introducing the 171-015-113R031, a male D-Sub 15 Position Straight PCB Dip Solder connector designed for reliable and efficient connectivity in a variety of applications. With a durable steel shell featuring nickel plating, this plug connector ensures long-lasting performance even in demanding environments. Gold flash contact plating guarantees optimal signal transmission, while its solder termination method offers secure attachment to PCBs. Operating temperature ranges from -50°C to 100°C, making it suitable for both extreme cold and hot conditions. With a current rating of 5A and voltage rating of 250VAC, it meets high-performance standards. RoHS compliant and part of the 171 series, this connector is a dependable choice for your connectivity needs.