171-015-113R051

Heilind Number:TEX171-015-113R051
Manufacturer:NorComp
Manufacturer Number:171-015-113R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-113R051
Series:171
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-015-113R051

Detailed Description

Introducing the Male D-Sub 15 Position Straight PCB Dip Solder connector, part of our 171 series. This gold flash-plated connector ensures reliable signal transmission in a wide temperature range, from -50°C to 100°C. With a straight mount angle and steel shell with nickel plating, it offers durability and secure PCB attachment. Rated for 5 A current and 250 VAC voltage, it's suitable for various industrial applications. Fully RoHS compliant, it meets environmental standards without compromising performance. An essential component in IO connectivity, this connector, with SKU 171-015-113R051, guarantees high-quality, long-lasting connections.