171-015-203L021

Heilind Number:TEX171-015-203L021
Manufacturer:NorComp
Manufacturer Number:171-015-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-203L021
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:15
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-015-203L021

Detailed Description

Introducing the 171-015-203L021 Female D-Sub 15 Position Straight Solder Cup Connector, a high-performance solution for your connectivity needs. Designed for reliable and secure connections, this receptacle features gold flash contact plating for optimal signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability in various environments. Suitable for a wide range of applications, it has a maximum operating temperature of 125°C and a current rating of 5A. RoHS compliant and rated for 250VAC, you can trust in its safety and quality. Perfect for use in IO connectors and other high-demand settings, the 171-015-203L021 is the ideal choice for professional connectivity solutions.