| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-015-213R001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-015-213R001 |
171-015-213R001
Specifications
Detailed Description
Introducing the 171-015-213R001, a Female D-Sub 15 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable and secure connections, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50 to 125 °C, it is suitable for use in various environments. The straight mount angle and steel shell with nickel plating ensure durability and easy installation. Rated for 5A current and 250VAC voltage, this connector is RoHS compliant, making it environmentally friendly. Perfect for applications in connectors, D-Sub & D-Ribbon Connectors & Accessories, D-Sub Connectors, and IO Connectors. Rest assured with our high-quality product, as the 171-015-213R001 is not only reliable but also cost-effective. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-640551-2 | 12P MTA156 COVER | ![]() |
| NorComp 4-640426-2 | 12P MTA156 CONN ASSY 18AWG ORA | ![]() |
| NorComp 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |


