171-015-213R021

Heilind Number:TEX171-015-213R021
Manufacturer:NorComp
Manufacturer Number:171-015-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 15 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-015-213R021
Series:171
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:15
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-015-213R021

Detailed Description

Introducing the 171-015-213R021, a high-quality Female D-Sub 15 Position Straight PCB Dip Solder connector from our 171 series. With a receptacle gender and solder termination method, it ensures secure and reliable connections. Featuring Gold Flash contact plating for optimal conductivity, this connector is designed to withstand temperatures ranging from -50°C to 125°C. Its straight mount angle and steel shell with nickel plating offer durability and stability in any application. With a current rating of 5A and voltage rating of 250VAC, it meets stringent performance standards. RoHS compliant for environmental responsibility, this connector is perfect for use in IO applications where dependable connectivity is essential. Elevate your connectivity solutions with the 171-015-213R021.