171-025-103L021

Heilind Number:TEX171-025-103L021
Manufacturer:NorComp
Manufacturer Number:171-025-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-103L021
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-025-103L021

Detailed Description

Introducing the 171-025-103L021, a high-performance Male D-Sub 25 Position Straight Solder Cup connector from our 171 series. Designed for reliable plug connectivity, this connector features Gold Flash contact plating for optimal signal transmission. With a wide operating temperature range from -50 °C to 125 °C, it ensures consistent performance in various environments. Its durable steel shell with Nickel Plated finish offers enhanced durability. Suitable for 20-28 AWG signal wire sizes, it can handle a current rating of 5 A and a voltage rating of 250 VAC. While not RoHS compliant, it guarantees quality and performance. Perfect for industrial and commercial applications, this connector is a must-have for your connectivity needs.