171-025-113R001

Heilind Number:TEX171-025-113R001
Manufacturer:NorComp
Manufacturer Number:171-025-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-113R001
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:500 °F
Minimum Operating Temperature:260 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-025-113R001

Detailed Description

Introducing the 171-025-113R001, a high-performance Male D-Sub 25 Position Straight PCB Dip Solder connector from our 171 series. Designed for plug-in applications, this connector ensures secure and reliable connections with its gold flash contact plating. Operating at temperatures ranging from 260°C to 500°F, it is suitable for a wide range of industrial environments. The straight mount angle and steel shell construction with nickel plating guarantee durability and longevity. With a current rating of 5A and voltage rating of 250VAC, this connector is ideal for IO applications. Rest assured, it is RoHS compliant, meeting environmental standards. Upgrade your connectivity with the 171-025-113R001.