| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-113R011 |
| Gender: | Plug |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-025-113R011 |
171-025-113R011
Specifications
Detailed Description
Introducing the 171-025-113R011, a high-quality Male D-Sub 25 Position Straight PCB Dip Solder connector. With a durable steel shell finished in nickel plating, this connector ensures reliable performance in any application. Featuring gold flash contact plating, it guarantees excellent conductivity and signal transmission. Operating in a wide temperature range from -50°C to 125°C, it is suitable for use in diverse environments. RoHS compliant and rated for 5A at 250VAC, it meets stringent quality and safety standards. Perfect for industrial and commercial applications, the 171-025-113R011 is a dependable choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 000-34025 | RF Connector N-Type Straight Clamp Plug RG-58 RG-141 Times LMR-195 50 Ohm | ![]() |
| NorComp 031-203-RFX | RF Connector BNC Straight Receptacle Jack Solder Cup 4-Hole Flange 50 Ohm | ![]() |
| NorComp 082-97 | RF Connector N-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm | ![]() |
| NorComp 180-044-213R011 | Female High-Density D-Sub 44 Position Straight PCB Dip Solder | ![]() |
| NorComp 180-078-213R011 | Female High-Density D-Sub 78 Position Straight PCB Dip Solder | ![]() |


