171-025-113R021

Heilind Number:TEX171-025-113R021
Manufacturer:NorComp
Manufacturer Number:171-025-113R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-113R021
Gender:Plug
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-025-113R021

Detailed Description

Introducing the Male D-Sub 25 Position Straight PCB Dip Solder Connector ( 171-025-113R021), a high-quality solution for your connectivity needs. Part of the 171 series, this plug connector features gold flash contact plating for optimal signal transmission. With a wide operating temperature range of -50°C to 125°C, it is suitable for various environments. Its straight mount angle and steel shell with nickel plating ensure durability and reliability. Rated for 5 A and 250 VAC, it meets RoHS compliance standards for environmental responsibility. Whether for industrial or commercial applications, this D-Sub connector is a dependable choice.