171-025-113R031

Heilind Number:TEX171-025-113R031
Manufacturer:NorComp
Manufacturer Number:171-025-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-113R031
Series:171
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-025-113R031

Detailed Description

Introducing the 171-025-113R031, a high-performance Male D-Sub 25 Position Straight PCB Dip Solder connector designed for reliable connectivity in demanding applications. With a gold flash contact plating, it ensures excellent signal transmission while withstanding harsh environments, operating flawlessly between temperatures of -50 °C and 100 °C. Its durable steel shell with nickel plating guarantees long-term durability, meeting RoHS compliance for environmental responsibility. Featuring a maximum current rating of 5 A and voltage rating of 250 VAC, this connector is ideal for power and signal transmission. Whether used in industrial machinery, telecommunications, or aerospace systems, the 171-025-113R031 delivers uncompromising performance and connectivity.