| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-025-113R911 |
| Series: | 171 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-025-113R911 |
171-025-113R911
Specifications
Detailed Description
Introducing the 171-025-113R911, a high-performance Male D-Sub 25 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable connectivity in demanding environments, this plug features contact plating of Gold Flash for enhanced conductivity. With a wide operating temperature range of -50°C to 125°C, it ensures optimal performance in extreme conditions. The shell, made of Nickel Plated Steel, offers durability and longevity. Rated for 5A current and 250VAC voltage, it meets stringent industry standards. RoHS compliant, it signifies our commitment to environmental responsibility. In stock and ready to ship, this connector is perfect for a wide range of applications in the industrial and commercial sectors. Upgrade to the 171-025-113R911 for seamless and efficient connectivity solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1-5747871-6 | 09 PLUG SP/FMS SCRLK | ![]() |
| NorComp 1-770968-1 | 04P MINI UMNL R/A HDR ASSY LF | ![]() |
| NorComp 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp PT07E-20-39PY(025) | HDP-22,PLUG,SIZE 3,44 POSN | ![]() |
| NorComp 350786-3 | 02P UMNL HDR ASSY AU 94VO | ![]() |
| NorComp 5745563-1 | HD KIT,SCREWLOCK FEMALE | ![]() |
| NorComp 5747847-6 | 37 MSFL RCPT RA 318 (SL,FM,BL) | ![]() |
| NorComp 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| NorComp 131-3701-271 | SMB JACK ASSEMBLY, VERTICAL PCSMB | ![]() |
| NorComp 09120063041 | insert, Size: Han-Compact®, male, 40 A | ![]() |
| NorComp 22-23-2031 | KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| NorComp 43045-0813 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 8 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| NorComp 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| NorComp 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |
| NorComp 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
| NorComp FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| NorComp PV14-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 16 “ 14 AWG wire range, #8 stud size. | ![]() |


