171-025-203L021

Heilind Number:TEX171-025-203L021
Manufacturer:NorComp
Manufacturer Number:171-025-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-203L021
Series:171
Gender:Receptacle
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-025-203L021

Detailed Description

Introducing the 171-025-203L021 Female D-Sub 25 Position Straight Solder Cup, a reliable and high-performance connector designed for a wide range of applications. Featuring gold flash contact plating, this receptacle ensures optimum signal transmission with minimal interference. With a durable steel shell and nickel-plated finish, it offers exceptional durability and corrosion resistance. Suitable for signal wire sizes ranging from 20-28 AWG, it accommodates various cable types. Operating efficiently in temperatures ranging from -50°C to 125°C, it is ideal for use in harsh environments. With a current rating of 5A and voltage rating of 250VAC, it guarantees safe and efficient power transfer. RoHS compliant, it meets environmental standards. Whether for industrial or commercial use, this D-Sub connector is the perfect choice for your connectivity needs.