171-025-213R031

Heilind Number:TEX171-025-213R031
Manufacturer:NorComp
Manufacturer Number:171-025-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-213R031
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:25
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-025-213R031

Detailed Description

Introducing the 171-025-213R031, a Female D-Sub 25 Position Straight PCB Dip Solder connector for high-quality IO connectivity. Designed for reliable performance, this receptacle features gold flash contact plating for optimal signal transmission. With a durable steel shell and nickel plating, it ensures longevity even in harsh environments. Operating flawlessly in temperatures ranging from -50°C to 125°C, it's suitable for a wide range of applications. RoHS compliant and rated for 250 VAC, this connector guarantees both safety and environmental responsibility. Perfect for use in industrial, automotive, and aerospace industries, the 171-025-213R031 is the ideal choice for your connectivity needs.