171-025-213R051

Heilind Number:TEX171-025-213R051
Manufacturer:NorComp
Manufacturer Number:171-025-213R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 25 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-025-213R051
Series:171
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:25
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-025-213R051

Detailed Description

Introducing the 171-025-213R051 Female D-Sub 25 Position Straight PCB Dip Solder Connector. This high-quality receptacle, part of the 171 series, offers reliable connectivity for your electronic devices. Featuring gold flash contact plating, it ensures optimal signal transmission and longevity. With a wide operating temperature range from -50°C to 125°C, this connector is suitable for various environments. Its straight mount angle and durable steel shell with nickel plating make it easy to install and resistant to wear. RoHS compliant and rated for 5A current and 250VAC voltage, it guarantees both performance and safety. Perfect for use in industrial, automotive, and aerospace applications, the 171-025-213R051 is a trusted solution for your connectivity needs.