171-037-103L021

Heilind Number:TEX171-037-103L021
Manufacturer:NorComp
Manufacturer Number:171-037-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-037-103L021
Series:171
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-037-103L021

Detailed Description

Introducing the Male D-Sub 37 Position Straight Solder Cup Connector ( 171-037-103L021), designed for reliable signal transmission in a variety of applications. With a durable steel shell and nickel-plated finish, this connector ensures long-lasting performance even in harsh environments. Featuring gold flash contact plating, it guarantees excellent conductivity and corrosion resistance. The solder cup termination method allows for easy and secure installation, accommodating signal wire sizes ranging from 20-28 AWG. With a maximum operating temperature of 100°C and a minimum of -50°C, this connector is suitable for a wide range of operating conditions. Rated for 5A and 250VAC, it meets stringent performance standards. Perfect for use in IO connectors and other high-reliability applications. Elevate your connectivity with the 171-037-103L021.