| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-037-113R021 |
| Gender: | Plug |
| Series: | 171 |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| SKU: | TEX171-037-113R021 |
171-037-113R021
Specifications
Detailed Description
Introducing the Male D-Sub 37 Position Straight PCB Dip Solder Connector, a reliable and high-performance solution for your connectivity needs. Part of the 171 series, this connector features a durable steel shell with nickel plating for enhanced longevity. With a gold flash contact plating, it ensures optimal signal transmission while meeting RoHS compliance standards. Operating efficiently in temperatures ranging from -50°C to 125°C, it is suitable for a wide range of applications. The straight mount angle and solder termination method make installation easy and secure. With a maximum current rating of 5A and voltage rating of 250VAC, this connector is ideal for IO and other high-reliability applications. Upgrade your connectivity setup with the 171-037-113R021 connector.

