171-037-113R911

Heilind Number:TEX171-037-113R911
Manufacturer:NorComp
Manufacturer Number:171-037-113R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-037-113R911
Series:171
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-037-113R911

Detailed Description

Introducing the 171-037-113R911, a Male D-Sub 37 Position Straight PCB Dip Solder connector designed for reliable and efficient signal transmission. With gold flash contact plating, this connector ensures optimal conductivity and durability, making it suitable for a wide range of applications. Operating temperature ranging from -50 °C to 125 °C, and a voltage rating of 250 VAC, guaranteeing performance in diverse environments. Made of steel with a nickel-plated finish, it offers robust construction and corrosion resistance. RoHS compliant, this connector is environmentally friendly. With a current rating of 5 A, it is ideal for high-power applications. Perfect for use in industrial, telecommunications, and aerospace settings, the 171-037-113R911 is a dependable solution for your connectivity needs.