| Attribute | Value |
|---|---|
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-037-202L001 |
| SKU: | TEX171-037-202L001 |
171-037-202L001
| Heilind Number: | TEX171-037-202L001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 171-037-202L001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
TEX171-037-202L001
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658612-4 | 09 POS HDF RCPT, MS, LEAD FREE | ![]() |
| NorComp 207008-5 | CABLE CLAMP, SIZE 13 | ![]() |
| NorComp 4-640428-6 | 16P MTA156 CONN ASSY 22AWG RED | ![]() |
| NorComp 5748677-1 | PLTD PLST CBL CLMP KIT,SZ 1 | ![]() |
| NorComp 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| NorComp 112123 | RF Connector BNC Straight Crimp Plug RG-59 RG-62 75 Ohm | ![]() |
| NorComp 73725-0110BLF | USB SIDE MODULE 4 PIN LF | ![]() |
| NorComp 5021 | TEST POINT | ![]() |
| NorComp 8237-6000 | 7100088155 UU004887319 8237-6000 DELTA PIN (ROHS COMP | ![]() |
| NorComp 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| NorComp 232-664 | SNAP-ON TYPE STRAIN RELIEF HOU | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2023 | TEX-42023 - End of Life with replacement. The discontinuance is due to the challenges relating to the tin-plated shells used on the associated part numbers. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating material on the shells. Please note, NorComp holds connector inventory with tin plated shells that can be sold until depleted | Download | |||


