| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 171-037-213R001 |
| Series: | 171 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX171-037-213R001 |
171-037-213R001
Specifications
Detailed Description
Introducing the 171-037-213R001 Female D-Sub 37 Position Straight PCB Dip Solder Connector, a crucial component for high-performance data and signal transmission. Engineered for reliability, this receptacle features gold flash contact plating for optimal conductivity and durability. With a wide operating temperature range of -50°C to 125°C, it is suitable for diverse industrial applications. The nickel-plated steel shell ensures robustness, while its straight mount angle facilitates easy installation on PCBs. Rated for 5A at 250VAC, this connector guarantees efficient power delivery. RoHS compliant and meticulously designed as part of the 171 series, it meets stringent quality standards. Trust in the 171-037-213R001 for seamless connectivity in demanding environments.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 5499910-1 | A/L UNIV HDR 10P VERT SHT LAT | ![]() |
| NorComp 5499910-2 | A/L UNIV HDR 14P VERT SHT LAT | ![]() |
| NorComp 03-09-2032 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 3 Circuits, Single Row, Natural | ![]() |


