171-037-213R021

Heilind Number:TEX171-037-213R021
Manufacturer:NorComp
Manufacturer Number:171-037-213R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-037-213R021
Series:171
Gender:Receptacle
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:37
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-037-213R021

Detailed Description

Introducing the 171-037-213R021, a high-quality Female D-Sub 37 Position Straight PCB Dip Solder connector from our 171 series. Designed for reliable connectivity in a wide range of applications, this receptacle features gold flash contact plating for enhanced durability and signal transmission. With a wide operating temperature range of -50°C to 125°C, it can withstand harsh environmental conditions. The straight mount angle and solder termination method ensure easy installation on PCBs. Constructed with a steel shell material and nickel-plated finish, it offers excellent mechanical strength and corrosion resistance. With a current rating of 5A and voltage rating of 250VAC, this connector is suitable for power and signal transmission. RoHS compliant and meticulously engineered, the 171-037-213R021 is a dependable choice for demanding industrial and commercial projects.