171-037-213R911

Heilind Number:TEX171-037-213R911
Manufacturer:NorComp
Manufacturer Number:171-037-213R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 37 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-037-213R911
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder
Number of Positions:37
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
SKU:TEX171-037-213R911

Detailed Description

Introducing the 171-037-213R911, a Female D-Sub 37 Position Straight PCB Dip Solder connector designed for reliable and secure connections in electronic devices. With its gold flash contact plating, this receptacle ensures optimal signal transmission while its durable steel shell with nickel plating offers enhanced protection against corrosion. Operating efficiently in temperatures ranging from -50 °C to 125 °C, this connector is suitable for a wide range of applications. RoHS compliant and rated for 5A current and 250VAC voltage, it meets industry standards for environmental responsibility and performance. Ideal for use in IO connectors and other high-reliability applications, the 171-037-213R911 guarantees quality and longevity. Upgrade your connectivity solutions with this essential component.