171-050-103L001

Heilind Number:TEX171-050-103L001
Manufacturer:NorComp
Manufacturer Number:171-050-103L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-103L001
Series:171
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-050-103L001

Detailed Description

Introducing the 171-050-103L001, a high-performance Male D-Sub 50 Position Straight Solder Cup connector. Part of the esteemed 171 series, this plug boasts Gold Flash contact plating for optimal conductivity. With a wide operating temperature range of -50°C to 125°C, it ensures reliable performance in diverse environments. Featuring a straight mount angle and durable steel shell with Nickel Plated finish, it offers robust construction. Suitable for signal wire sizes of 20-28 AWG, it delivers a current rating of 5 A and a voltage rating of 250 VAC. Fully RoHS compliant, this connector guarantees environmental responsibility. Ideal for a variety of applications, it is a essential component in the world of IO Connectors.