171-050-103L021

Heilind Number:TEX171-050-103L021
Manufacturer:NorComp
Manufacturer Number:171-050-103L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-103L021
Series:171
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:50
Shell Material:Steel
Signal Wire Size:20-28 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX171-050-103L021

Detailed Description

The Male D-Sub 50 Position Straight Solder Cup ( 171-050-103L021) is a high-performance connector designed for reliable signal transmission. Part of the 171 series, this plug features gold flash contact plating for enhanced conductivity and durability. With a wide operating temperature range of -50°C to 100°C, it is suitable for various environmental conditions. The straight mount angle and steel shell construction ensure secure and stable connections. Supporting 20-28 AWG signal wire sizes, it is ideal for a wide range of applications. Rated for 5A and 250VAC, this connector meets industry standards for performance and safety. Perfect for use in IO connectors and other high-reliability applications, the 171050103L021 offers uncompromising quality and performance.