171-050-203L001

Heilind Number:TEX171-050-203L001
Manufacturer:NorComp
Manufacturer Number:171-050-203L001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-203L001
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:50
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-050-203L001

Detailed Description

Introducing the 171-050-203L001 Female D-Sub 50 Position Straight Solder Cup Connector. This high-quality receptacle, part of the 171 series, offers reliable connectivity for your electronic devices. Featuring gold flash contact plating, it ensures excellent signal transmission. With a wide operating temperature range from -50°C to 125°C, it performs flawlessly in various environments. Its straight mount angle and solder cup termination method make installation easy. Constructed with durable steel shell material and nickel plating, it guarantees long-lasting durability. Suitable for 20-28 AWG signal wire size, it can handle a current rating of 5A and voltage rating of 250VAC. RoHS compliant and meticulously engineered, this connector is a dependable choice for your connectivity needs.