171-050-203L021

Heilind Number:TEX171-050-203L021
Manufacturer:NorComp
Manufacturer Number:171-050-203L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-203L021
Gender:Receptacle
Series:171
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Termination Method:Solder Cup
Number of Positions:50
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Signal Wire Size:20-28 AWG
SKU:TEX171-050-203L021

Detailed Description

Introducing the Female D-Sub 50 Position Straight Solder Cup Connector, part of the 171 series. This receptacle features a durable steel shell with nickel-plated finish, ensuring reliable performance in a range of applications. With gold flash contact plating, it offers excellent conductivity and corrosion resistance. Designed for solder cup termination, it accommodates 20-28 AWG signal wire sizes. Operating in temperatures ranging from -50°C to 100°C, and with a voltage rating of 250 VAC and current rating of 5 A, it meets stringent performance requirements. RoHS compliant, this connector is not only high-quality but also environmentally friendly. Perfect for IO applications, it is a essential component for industrial and commercial projects. Trust in the 171-050-203L021 for secure and efficient connectivity.