171-050-213R011

Heilind Number:TEX171-050-213R011
Manufacturer:NorComp
Manufacturer Number:171-050-213R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-213R011
Gender:Receptacle
Series:171
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:50
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-50 °C
SKU:TEX171-050-213R011

Detailed Description

Introducing the 171-050-213R011 Female D-Sub 50 Position Straight PCB Dip Solder Connector, a high-performance solution for your connectivity needs. This receptacle, part of the 171 series, features gold flash contact plating for reliable signal transmission. With a maximum operating temperature of 125°C and a minimum of -50°C, it ensures durability in a wide range of environments. The straight mount angle and steel shell with nickel plating offer secure and stable PCB mounting. Rated for 5A current and 250VAC voltage, this connector is suitable for various industrial applications. RoHS compliant and meticulously engineered, the 171-050-213R011 guarantees quality and compliance with international standards. Trust in its performance for your IO connectivity requirements.