171-050-213R031

Heilind Number:TEX171-050-213R031
Manufacturer:NorComp
Manufacturer Number:171-050-213R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-213R031
Gender:Receptacle
Series:171
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:50
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX171-050-213R031

Detailed Description

The 171-050-213R031 is a female D-Sub connector designed for straight PCB dip solder installation, making it ideal for secure and reliable connections in electronic devices. With 50 gold flash plated contacts, it ensures optimal conductivity and durability even in high vibration environments. Operating at temperatures ranging from -50°C to 100°C, this connector is suitable for a wide range of applications. Its nickel-plated steel shell provides robust protection against corrosion, while its RoHS compliance guarantees environmental sustainability. With a current rating of 5A and voltage rating of 250VAC, it meets the performance requirements for IO connectors. Trust in the 171-050-213R031 for your connectivity needs in industrial, aerospace, and telecommunications applications.