171-050-213R051

Heilind Number:TEX171-050-213R051
Manufacturer:NorComp
Manufacturer Number:171-050-213R051
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Female D-Sub 50 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 171-050-213R051
Gender:Receptacle
Series:171
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:50
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
SKU:TEX171-050-213R051

Detailed Description

The 171-050-213R051 is a high-quality Female D-Sub 50 Position Straight PCB Dip Solder connector from our 171 series, designed for secure and reliable connections in a wide range of applications. Featuring a receptacle gender and solder termination method, with gold flash contact plating ensuring excellent conductivity and durability. With a wide operating temperature range of -50°C to 100°C, it can perform reliably in various environments. The straight mount angle and steel shell construction with nickel plating offer robustness and longevity. With a current rating of 5A and voltage rating of 250VAC, it meets the demands of modern electronics. RoHS compliant and meticulously crafted, this connector is a dependable choice for your connectivity needs.