| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-113R001 |
| Series: | 172 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX172-009-113R001 |
172-009-113R001
Specifications
Detailed Description
Introducing the 172-009-113R001, a robust and reliable Male D-Sub 9 Position Straight PCB Dip Solder connector from our M SERIES campaign. Designed for seamless connectivity, this plug features gold flash contact plating for enhanced signal transmission. With a wide operating temperature range of -50°C to 100°C, it is suitable for diverse applications. The straight mount angle and nickel-plated steel shell ensure secure installation and durability. RoHS compliant and with a current rating of 5A, this connector is not only high-performing but also environmentally friendly. Ideal for use in IO connectors and other industrial applications, the 172-009-113R001 guarantees efficient and long-lasting connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/26WC35SC | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp 172-009-213R001 | Female D-Sub 9 Position Straight PCB Dip Solder | ![]() |


