| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-183L001 |
| Series: | 172 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-009-183L001 |
172-009-183L001
Specifications
Detailed Description
Introducing the 172-009-183L001, a male D-Sub 9 Position Straight PCB Dip Solder High Profile connector from our M SERIES campaign. This plug connector features gold flash contact plating for reliable conductivity and a steel shell with nickel plating for durability. With a maximum operating temperature of 100°C and a minimum of -50°C, it is suitable for a wide range of applications. RoHS compliant and rated for 5A at 250VAC, it meets stringent quality and safety standards. Perfect for IO connectors in high-performance systems, the 172-009-183L001 offers a secure and efficient connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

