172-009-183L021

Heilind Number:TEX172-009-183L021
Manufacturer:NorComp
Manufacturer Number:172-009-183L021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder High Profile

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-009-183L021
Series:172
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-50 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
SKU:TEX172-009-183L021

Detailed Description

This male D-Sub 9 Position Straight PCB Dip Solder High Profile connector, part of the 172 series, is designed for reliable and secure connectivity in a variety of electronic applications. Featuring gold flash contact plating, it ensures optimal signal transmission while withstanding temperatures ranging from -50°C to 100°C. With a straight mount angle and steel shell material with nickel plating, it offers durability and ease of installation. With a current rating of 5A, it is suitable for power and signal transmission. This RoHS-compliant connector is in stock and ready for immediate shipment, making it the perfect choice for your connectivity needs.