| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-213R001 |
| SKU: | TEX172-009-213R001 |
172-009-213R001
| Heilind Number: | TEX172-009-213R001 |
| Manufacturer: | NorComp |
| Manufacturer Number: | 172-009-213R001 |
| Datasheet: | Datasheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the 172-009-213R001, a female D-Sub 9 Position Straight PCB Dip Solder connector from our M SERIES. This high-quality receptacle features gold flash contact plating for reliable conductivity, making it ideal for industrial and commercial applications. With a durable steel shell and nickel plating, it ensures long-lasting performance even in harsh environments. Operating at temperatures ranging from -50°C to 100°C, it offers versatility in various settings. With a current rating of 5A and voltage rating of 250 VAC, it meets the demands of power and signal transmission. RoHS compliant and in stock for immediate shipping, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with the 172-009-213R001.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp D38999/26MC35SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| NorComp MS3476W16-26S | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| NorComp MS3476W24-61SW | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| NorComp MS3476W24-61SX | MS3476 - Connectors, Plug, Electric, Series 2, Crimp Type, Bayonet Coupling, 26482 Series II | ![]() |
| NorComp 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| NorComp 71436-2464 | 1.00mm Mezz (IEEE 1386) Plug, Surface Mount, Dual Row, Vertical Stacking, 64 Circuits, 8.35mm Unmated Height, with PCB Locator Pegs, with Robotic Placement Metal Cap, 0.76µm Gold (Au) Selective Plating, Embossed | ![]() |


