| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-283L021 |
| Series: | 172 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-009-283L021 |
172-009-283L021
Specifications
Detailed Description
The Female D-Sub 9 Position Straight PCB Dip Solder High Profile connector, part of the 172 series, offers reliable and secure connectivity for your electronic devices. With a gold flash contact plating, it ensures minimal signal loss and long-lasting performance, even in high-speed data transmission applications. Operating efficiently in a wide temperature range from -50°C to 100°C, this connector is suitable for diverse environments. Its steel shell with nickel plating provides durability and protection against corrosion. With a current rating of 5A and a voltage rating of 250VAC, it meets the demands of various industrial and commercial applications. RoHS compliant and part of the M SERIES campaign, you can trust in the quality and environmental sustainability of this connector. Perfect for use in IO connectors and high-reliability systems, the 172009283L021 is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

