| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-009-283L031 |
| Series: | 172 |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-009-283L031 |
172-009-283L031
Specifications
Detailed Description
Introducing the 172-009-283L031 Female D-Sub 9 Position Straight PCB Dip Solder High Profile connector, part of the M SERIES. Designed for reliable data and power transmission in industrial and commercial applications, this receptacle features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50°C to 100°C, it can withstand extreme environmental conditions. The straight mount angle and steel shell with nickel plating ensure secure and durable PCB integration. RoHS compliant and rated for 5A at 250VAC, this connector guarantees both performance and environmental responsibility. Trust in the 172 series for high-quality IO connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

