| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-015-183L001 |
| Gender: | Plug |
| Series: | 172 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 15 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX172-015-183L001 |
172-015-183L001
Specifications
Detailed Description
Introducing the 172-015-183L001 Male D-Sub 15 Position Straight PCB Dip Solder High Profile Connector. This high-quality plug connector, part of the 172 series, is designed for reliable solder termination on PCBs. With gold flash contact plating, it ensures excellent conductivity and durability. Operating smoothly in temperatures ranging from -50°C to 100°C, it is suitable for a wide range of applications. Its steel shell with nickel plating offers robust protection, while its 5A current rating and 250VAC voltage rating make it suitable for demanding environments. Fully RoHS compliant, this connector is not only high-performing but also environmentally friendly. Perfect for IO connectivity, it is a must-have component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

