| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-015-183L021 |
| Series: | 172 |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| SKU: | TEX172-015-183L021 |
172-015-183L021
Specifications
Detailed Description
Introducing the 172-015-183L021, a high-performance Male D-Sub 15 Position Straight PCB Dip Solder High Profile connector from our renowned 172 series. Featuring a robust steel shell with a durable nickel-plated finish, this plug connector is designed for reliable and secure connections in a variety of applications. With gold flash contact plating, it ensures excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -50°C to 100°C, it is suitable for use in diverse environments. RoHS compliant and with a current rating of 5A, this connector meets international standards for environmental responsibility and performance. Perfect for IO connectors and other high-reliability applications, the 172-015-183L021 is a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

