| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-037-103R001 |
| Series: | 172 |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| Mount Angle: | Straight |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-037-103R001 |
172-037-103R001
Specifications
Detailed Description
Introducing the 172-037-103R001, a male D-Sub 37 Position Straight Solder Cup connector from our rugged M SERIES. Designed for reliable signal transmission, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -50 °C to 100 °C, it is suitable for demanding environments. The steel shell with nickel plating ensures durability, while the solder cup termination method allows for secure and efficient installation. Rated for 5 A and 250 VAC, this connector is RoHS compliant and ideal for high-performance applications. With its compact straight mount angle and compatibility with 20-26 AWG signal wire size, it offers versatility in connectivity solutions. Trust the 172-037-103R001 for your connectivity needs, delivering quality and performance every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 1658612-3 | 15 POS HDF RCPT, MS, LEAD FREE | ![]() |
| NorComp 1658622-9 | 40 NOVO MIL/CTR 30DP,LEAD FREE | ![]() |
| NorComp 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |
| NorComp 312003-01 | NEMA 5-15P to IEC 60320 C13, 18AWG / 3C, SVT, 60C, 90 inches | ![]() |
| NorComp 312016-01 | NEMA 5-15P to IEC 60320 C13, 14AWG / 3C, SJT, 60C, 79 inches | ![]() |


