| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-037-183L011 |
| Gender: | Plug |
| Series: | 172 |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 37 |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -50 °C |
| SKU: | TEX172-037-183L011 |
172-037-183L011
Specifications
Detailed Description
Introducing the 172-037-183L011, a high-performance Male D-Sub 37 Position Straight PCB Dip Solder High Profile connector from our M SERIES. With a durable steel shell finished in nickel plating, this connector ensures reliable connectivity in demanding environments. Gold flash contact plating guarantees optimal signal transmission, while its solder termination method offers secure attachment to PCBs. Operating flawlessly between -50°C and 100°C, it meets stringent performance requirements. RoHS compliant and rated for 5A current, the 172-037-183L011 is a top choice for industrial applications that demand precision and durability. Trust in its quality for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/28/2021 | PCN041421 - Product Upgrade/Rev Change. In efforts to improve our quality and match industry standards NorComp has upgraded the 172 Series D-SUB High Profile connector line. All associated part numbers are listed on the subsequent page. Form, Fit, and Function will remain unchanged for all part numbers. Attached to this correspondence are revision 18 & 19 drawings showing the slight dimensional changes; NorComp does not anticipate these changes to cause any issues within our customer’s applications. This will be a rolling change as our stock from the previous design is consumed. | Download | |||

