| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-102R031 |
| Series: | 172-E |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 |
| Shell Material: | Steel |
| Signal Wire Size: | 20-26 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEX172-E09-102R031 |
172-E09-102R031
Specifications
Detailed Description
Introducing the 172-E09-102R031, a male D-Sub 9 Position Straight Solder Cup connector from the robust 172-E series. Designed for reliable signal transmission, this plug features gold flash contact plating for enhanced conductivity and durability. With a wide operating temperature range of -55°C to 125°C, it ensures optimal performance in various environments. The solder cup termination method allows for secure and stable connections, while the straight mount angle offers easy installation. Constructed with a steel shell material and nickel-plated finish, this connector guarantees long-lasting quality. Suitable for signal wire sizes ranging from 20-26 AWG, it is ideal for a wide range of applications. With a 5A current rating and 250VAC voltage rating, it provides dependable power delivery. Perfect for use in high-reliability settings, the 172-E09-102R031 is a must-have component in any connectivity project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/10/2022 | TEX-OBS-022322 - Obsolete with replacement. lease be advised that due to the unprecedented supply chain complications impacting our business NorComp must discontinue the list of part numbers shown on the subsequent pages of this notification. The discontinuance is due to the challenges relating to the tin-plated shells with hardware. All discontinued part numbers can be replaced by NorComp’s standard nickel-plated shell equivalent part numbers (shown next to each discontinued part number on the subsequent pages). All replacement part numbers meet the exact form, fit, and function of the discontinued part numbers except for the plating on the shells. This will be an immediate change. | Download | |||

