| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp 172-E09-103R001 |
| Gender: | Plug |
| Series: | 172-E |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 5 A |
| Shell Material: | Steel |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Voltage Rating: | 250 VAC |
| Signal Wire Size: | 20-26 AWG |
| SKU: | TEX172-E09-103R001 |
172-E09-103R001
Specifications
Detailed Description
The 172-E09-103R001 is a male D-Sub 9 position straight solder cup connector designed for reliable signal transmission in industrial and electronic applications. Featuring gold flash contact plating, this connector ensures optimal conductivity and corrosion resistance. With a wide operating temperature range of -55°C to 125°C and a voltage rating of 250 VAC, it is suitable for use in various environments. The solder cup termination method allows for secure and durable wire connections, accommodating signal wire sizes ranging from 20-26 AWG. This connector, part of the 172-E series, is RoHS compliant and nickel plated for enhanced durability. Perfect for IO and hi-rel applications, it offers a current rating of 5 A, making it ideal for high-performance systems. Trust the 172-E09-103R001 for your connectivity needs, delivering quality and reliability in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| NorComp 09-50-3101 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural | ![]() |
| NorComp 39-01-4051 | Mini-Fit Jr. Receptacle Housing, Single Row, 5 Circuits, UL 94V-0, Natural | ![]() |
| NorComp P8-14R-T | Ring terminal, large wire, 8 AWG, 1/4" stud size, non-insulated, bulk package. | ![]() |
| NorComp 172-E09-203R001 | Female D-Sub 9 Position Straight Solder Cup | ![]() |


