172-E09-103R021

Heilind Number:TEX172-E09-103R021
Manufacturer:NorComp
Manufacturer Number:172-E09-103R021
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-103R021
Gender:Plug
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E09-103R021

Detailed Description

Introducing the 172-E09-103R021 Male D-Sub 9 Position Straight Solder Cup Connector from our innovative M SERIES. This high-quality plug connector, part of the 172-E series, offers reliable performance in diverse applications. With gold flash contact plating and a steel shell material with nickel plating, it ensures efficient signal transmission and durability. Operating between -55°C to 125°C, it guarantees functionality in various environments. Featuring solder cup termination, it accommodates 20-26 AWG signal wire sizes. With a current rating of 5A and voltage rating of 250VAC, it meets industry standards for power and signal transmission. RoHS compliant, it is environmentally friendly, making it a sustainable choice for your projects. Trust the 172-E09-103R021 for secure and efficient connectivity in your systems.