172-E09-103R031

Heilind Number:TEX172-E09-103R031
Manufacturer:NorComp
Manufacturer Number:172-E09-103R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-103R031
Gender:Plug
Series:172-E
Mount Angle:Straight
Shell Finish:Nickel Plated
Current Rating:5 A
Shell Material:Steel
Contact Plating:Gold Flash
Termination Method:Solder Cup
Number of Positions:9
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Voltage Rating:250 VAC
Signal Wire Size:20-26 AWG
SKU:TEX172-E09-103R031

Detailed Description

Introducing the 172-E09-103R031, a Male D-Sub 9 Position Straight Solder Cup connector from our M SERIES campaign. Designed for reliable signal transmission, this plug features gold flash contact plating for enhanced conductivity. With a wide operating temperature range of -55 to 125 °C, it ensures stable performance in various environments. The nickel-plated steel shell offers durability, while the solder cup termination method allows for secure wire attachment. Suitable for 20-26 AWG signal wires, it provides a current rating of 5A and voltage rating of 250VAC. RoHS compliant and in stock, this connector is a dependable choice for your connectivity needs.