172-E09-103R911

Heilind Number:TEX172-E09-103R911
Manufacturer:NorComp
Manufacturer Number:172-E09-103R911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight Solder Cup

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-103R911
Series:172-E
Gender:Plug
Termination Method:Solder Cup
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Signal Wire Size:20-26 AWG
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-103R911

Detailed Description

Introducing the 172-E09-103R911, a rugged Male D-Sub 9 Position Straight Solder Cup connector designed for reliable signal transmission in harsh environments. Part of the 172-E series, this plug features Gold Flash contact plating for enhanced conductivity and corrosion resistance, ensuring optimal performance even in extreme temperatures ranging from -55°C to 125°C. With a straight mount angle and steel shell material with Nickel Plated finish, it offers durability and stability in industrial applications. Suitable for 20-26 AWG signal wire size, this connector is capable of handling 5A current and 250VAC voltage, making it ideal for IO connectivity. Trust in the M SERIES mcampaign for quality assurance, and experience seamless connectivity with the 172E09103R911.