172-E09-113R001

Heilind Number:TEX172-E09-113R001
Manufacturer:NorComp
Manufacturer Number:172-E09-113R001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-113R001
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-113R001

Detailed Description

Introducing the 172-E09-113R001 Male D-Sub 9 Position Straight PCB Dip Solder Connector, part of the M SERIES campaign. This high-quality plug connector features gold flash contact plating for reliable signal transmission, with a wide operating temperature range from -55°C to 125°C. Perfect for industrial applications, it offers a current rating of 5A and a voltage rating of 250VAC. Its durable steel shell with nickel plating ensures long-lasting performance, while its RoHS compliance guarantees environmental responsibility. Ideal for use in IO connections, this connector is a must-have for your connectivity needs.