172-E09-113R011

Heilind Number:TEX172-E09-113R011
Manufacturer:NorComp
Manufacturer Number:172-E09-113R011
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-113R011
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-113R011

Detailed Description

Introducing the 172-E09-113R011 Male D-Sub 9 Position Straight PCB Dip Solder connector, part of the rugged 172-E series. Designed for reliable performance in demanding environments, this Plug connector features Gold Flash contact plating for enhanced conductivity. With a wide operating temperature range from -55°C to 125°C, it ensures optimal functionality in varied conditions. The straight mount angle and steel shell construction with Nickel Plated finish offer durability and secure PCB attachment. RoHS compliant and rated for 5A at 250VAC, it guarantees safe and efficient power transmission. Ideal for high-speed data and signal applications, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity solutions with the 172-E09-113R011, setting the standard for quality and performance in D-Sub connectors.