172-E09-113R031

Heilind Number:TEX172-E09-113R031
Manufacturer:NorComp
Manufacturer Number:172-E09-113R031
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Male D-Sub 9 Position Straight PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp 172-E09-113R031
Series:172-E
Gender:Plug
Termination Method:Solder
Contact Plating:Gold Flash
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Mount Angle:Straight
Number of Positions:9
Shell Material:Steel
Shell Finish:Nickel Plated
Current Rating:5 A
Voltage Rating:250 VAC
SKU:TEX172-E09-113R031

Detailed Description

Male D-Sub 9 Position Straight PCB Dip Solder Connector, SKU 172-E09-113R031, is a vital component for secure and efficient board-to-cable connections. Part of the 172-E series, this plug features gold flash contact plating for reliable signal transmission. With a wide operating temperature range from -55°C to 125°C, it ensures performance in diverse environments. The straight mount angle and steel shell with nickel plating offer durability and ease of installation. RoHS compliant, it meets international standards for environmental responsibility. Suitable for IO connectors and high-reliability applications, it has a current rating of 5A and voltage rating of 250VAC, making it ideal for various industrial and commercial uses. Upgrade your connectivity with the 172E09113R031 connector.